LogiLink CDA0100 DisplayPort AV Cable 1 m Black Grey

MPN
CDA0100
Brand
LogiLink
EAN-13
4052792062021
Order Code
16-8227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink CDA0100 is an audio and visual cable designed for robust video and audio transmission between compatible devices. This DisplayPort AV cable, featuring connectors of 1x DisplayPort to 1x DisplayPort, extends to a length of 1 metre and is finished in a black and grey colour scheme. The cable ensures reliable data transfer, making it suitable for connecting a PC to a monitor or television, thereby enhancing high-definition visual displays and clear audio outputs. Engineers may find this cable particularly useful in settings that require stable and high-bandwidth connections, such as in professional workstations or multimedia setups. Its build quality and specifications make it an effective choice for maintaining signal integrity and performance in demanding applications.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot