LogiLink CD0100 DisplayPort AV Cable Black 1 m 1xDP to 1xDP

MPN
CD0100
Brand
LogiLink
EAN-13
4052792063554
Order Code
16-8223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

LogiLink CD0100 is a DisplayPort AV cable designed for reliable audio and visual transmission. With a length of 1 metre, this black cable features a DisplayPort connector on each end, ensuring a stable connection for high-definition video and audio signals. Its durable construction makes it suitable for connecting devices such as PCs, monitors, or televisions within professional environments that demand consistent performance and clear signal quality. Often utilised in engineering applications where precise video and audio synchronisation is essential, the CD0100 is an ideal solution for integrating audio-visual equipment within workstations or multimedia setups.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type USB cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot