LogiLink CA1103 Adapter Audio Phono Black

MPN
CA1103
Brand
LogiLink
EAN-13
4052792040456
Order Code
16-8217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

LogiLink CA1103 Adapter Audio Phono Black is identified by the alternate description 2290478 - LogiLink CA1103. This compact audio adapter features stereo phono connectors, providing reliable conversion and connectivity for high-fidelity audio systems. Constructed with durable materials, it is designed to maintain optimal signal integrity and minimise interference, making it an essential component in audio engineering, recording studios, and home theatre applications. Its versatile application in connecting various audio equipment ensures compatibility with an extensive range of devices, making it ideal for engineers seeking dependable and precise audio connectivity solutions.
Type Audio/phono Adapter
Connector A Jack plug 2.5mm
Connector B Jack socket 3.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot