LogiLink CA1102 Audio Adapter Black Phono Jack Adapter

MPN
CA1102
Brand
LogiLink
EAN-13
4052792040463
Order Code
16-8216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

LogiLink CA1102 is a robust audio adapter designed to facilitate secure connectivity between audio equipment using standard phono jacks. This product, also identified as 2290477 - LogiLink CA1102, features a black exterior that is both durable and resistant to corrosion, ensuring longevity in various environments. Engineered for versatility, the adapter serves as a reliable interface in audio systems where conversion between different plug types is necessary, making it an essential component in professional sound engineering, studio setups, and high-fidelity audio installations. Its compact design allows for easy integration into tight spaces without compromising signal quality, ensuring seamless audio transmission for both consumer and industrial applications.
Type Audio/phono Adapter
Connector A Jack plug 3.5mm
Connector B Jack socket 2.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot