LogiLink CA1100 Jack Audio Adapter Black 1x Jack plug 3.5mm to 2x Jack socket

MPN
CA1100
Brand
LogiLink
EAN-13
4052792034080
Order Code
16-8215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink's CA1100 adapter, also known as 2290475 - LogiLink CA1100, is designed to facilitate audio connectivity solutions through its precise engineering. This black audio adapter features one 3.5mm jack plug that seamlessly splits into two 3.5mm jack sockets, making it ideal for applications requiring audio output duplication. The adapter's compact design ensures minimal signal loss, preserving the audio quality integral in various engineering settings such as sound testing environments or multi-user audio interfaces. The CA1100 adapter is typically utilised in scenarios where simultaneous audio stream outputs are necessary, such as connecting headphones and speakers to a single audio source, maintaining efficiency and simplicity in design.
Type Audio/phono Adapter
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Cable Length 180.0000m
Cable Use Audio/phono
Colour Black
Connection Type Jack
No. of A connectors 1
No. of B connections 2
Version Adapter

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot