LogiLink CA1088 Adapter Audio/Phono White 3xJack socket 3.5mm to 3xJack socket

MPN
CA1088
Brand
LogiLink
EAN-13
4052792014716
Order Code
16-8214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

LogiLink CA1088 presents a versatile adapter designed to facilitate audio connections through its configuration of three 3.5 mm jack sockets. This product, also known by its alternate description 2290474, provides a practical solution for simultaneously connecting multiple audio devices, such as headphones or speakers, which require integration with a single audio source. Engineered for applications within audio systems where multiple output paths are desired, the CA1088 adapter ensures efficient signal distribution without the need for additional coupling devices. Its compact, durable design is ideal for both professional audio setups and consumer electronics, contributing to seamless sound management in diverse environments.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Cable Use Audio/phono
Colour White
Connection Type Jack
No. of A connectors 3
No. of B connections 3
Version Adapter

Reviews

Be the first to submit a review

Trustpilot