LogiLink CA1017 Toslink Audio/phono Adapter Black Audio Adapters

MPN
CA1017
Brand
LogiLink
EAN-13
4052792008432
Order Code
16-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

LogiLink CA1017 is a robust audio/phono adapter designed to interface Toslink optical connections with conventional analogue audio ports. The adapter features a durable black housing that ensures reliable connection integrity and signal transfer. It serves as a versatile solution in audio engineering applications where digital optical audio signals need to be converted for use with standard phono plugs, commonly found in home audio equipment and professional sound systems. Its compact design facilitates seamless integration into existing audio setups, making it an essential component for engineers dealing with mixed digital and analogue signals. This product, also known under the alternate designation 2290471, exemplifies reliability and precision in audio signal adaptation.
Type Audio/phono Adapter
Connector A Toslink plug (ODT)
Connector B Toslink socket (ODT)
Cable features 90 degrees right
Cable Length 33.0000m
Cable Use Audio/phono
Colour Black
Connection Type Toslink
Connector Version angled on one side
Rack size 483 mm (19")
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot