LogiLink CA1014 Adapter Toslink Audio/Phono Black Audio Adapter Splitter

MPN
CA1014
Brand
LogiLink
EAN-13
4052792008401
Order Code
16-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.675
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

LogiLink CA1014 Adapter Toslink Audio/Phono Black Audio Adapter Splitter, alternatively described as 2290468 - LogiLink CA1014, is designed to facilitate the distribution of digital audio signals. This adapter is engineered to split the optical Toslink signal from a single source, such as a digital audio player or output device, into multiple outputs, thereby enabling connection to multiple receivers or speakers. It is particularly useful in scenarios where you require the distribution of high-quality digital audio signals to various endpoints without the degradation of signal integrity. Suitable for use in both professional audio environments and advanced home entertainment systems, the LogiLink CA1014 ensures high fidelity audio performance in splitting tasks, supporting engineers in achieving optimal sound quality distribution in their setups.
Type Audio/phono Adapter
Connector A Toslink socket (ODT)
Connector B Toslink plug (ODT)
Cable Length 3.5000m
Cable Use Audio/phono
Colour Black
Connection Type Toslink
Version Adapter

Reviews

Be the first to submit a review

Trustpilot