LogiLink CA0021 Adapter Jack 3.5mm Plug to 2x 3.5mm Sockets Black

MPN
CA0021
Brand
LogiLink
EAN-13
4052792028812
Order Code
16-8195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

LogiLink CA0021 is a versatile adapter known for its efficient conversion capabilities, featuring a single 3.5mm plug and dual 3.5mm sockets, all enclosed in a durable black outer casing. Identified as product number 2290460, this adapter facilitates the connection of two audio outputs to a single audio input, making it an ideal solution for situations where multiple audio sources need to be managed through a single interface. Engineered for reliability in both home and professional audio systems, the CA0021 is commonly utilised in scenarios requiring sound distribution from devices like smartphones, computers, or tablets to multiple headphones or speaker systems. As in the audio accessory market, it meets the essential requirements for sound clarity and connectivity, ensuring a seamless audio experience.
Type Audio/phono Adapter
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Cable features Colour-coded
Cable Use Audio/phono
Colour Black
Connection Type Jack
No. of A connectors 1
No. of B connections 2
Version Adapter

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot