LogiLink CA0020 Audio Adapter Jack socket 1x 3.5 mm 2x Jack plug Black

MPN
CA0020
Brand
LogiLink
EAN-13
4052792028805
Order Code
16-8194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

LogiLink's CA0020, also referred to as 2290459, is an audio adapter featuring a 3.5 mm jack socket and two jack plugs, presented in a sleek black design. Developed as , this adapter facilitates the connection of audio devices with differing plug requirements, ensuring compatibility and seamless audio signal transmission. Its robust build and reliable connectivity make it ideal for use in consumer electronics, professional audio setups, and personal computing applications where dual audio output is required. This device is particularly valuable in scenarios that demand the simultaneous broadcasting of audio to two separate outputs from a single audio source, enhancing its versatility in various engineering and technical environments.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack plug 3.5mm
Cable features Colour-coded
Cable Use Audio/phono
Colour Black
Connection Type Jack
No. of A connectors 1
No. of B connections 2
Version Adapter

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot