LogiLink BP0203 Laptop stand VESA compatible adjustable height black

MPN
BP0203
Brand
LogiLink
EAN-13
4052792073362
Order Code
16-8087
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LogiLink presents the BP0203, a versatile laptop stand designed for optimal functionality in environments requiring displays, mounts, and docking stations. Engineered with VESA mount compatibility, this unit provides a secure interface for integrating with existing setups, allowing seamless alignment with standardised mounting equipment. The BP0203 offers adjustable height, allowing users to customise their viewing angle, thereby promoting ergonomic usage and minimising physical strain. Crafted in a sleek black finish, it suits professional settings, including offices and workstations, where stability and accessibility are paramount. This laptop raiser is ideal for engineers and IT professionals who seek to optimise workspace efficiency and maintain organisational standards.
Type Laptop raiser
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 304 x 227 x 39 mm
Height 39mm
Length 304mm
Weight 950g
Width 227mm

Reviews

Be the first to submit a review

Trustpilot