LogiLink BP0049 Universal TV & Monitor Wall Bracket Extensions Black

MPN
BP0049
Brand
LogiLink
EAN-13
4052792046540
Order Code
16-8078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

LogiLink BP0049, also known as 1651169, is a universal wall bracket extension designed for use with televisions and monitors. This product is engineered to enhance compatibility with various display units by extending the mounting capacity of existing brackets, allowing for broader installation options and custom configurations. Constructed from durable materials and finished in black, the BP0049 provides a secure and reliable solution for engineers looking to install or upgrade display mounting systems. Key applications include use in residential entertainment setups, commercial office environments, and digital signage installations, providing flexibility and robustness to accommodate a range of display types and sizes. With its precise engineering, the LogiLink BP0049 ensures stable and optimised positioning for enhanced viewing experiences.
Type Zubehör TFT/LCD-TV
Colour Black
Compatible With Universal
Depth 46mm
Dimensions (W x H x D) 128 x 140 x 46 mm
Height 140mm
Material (details) Steel
Max. load Capacity 1kg
Product Type AV device mount
Weight 300g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot