LogiLink BP0003 Projector ceiling mount Tiltable Rotatable 22cm White

MPN
BP0003
Brand
LogiLink
EAN-13
4052792030464
Order Code
16-8072
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink BP0003 is identified under the alternate description 1285659, specifically designed as a projector ceiling mount. This model offers robust adjustability features, including tilting and rotating capabilities to ensure optimal projector alignment. The mount supports a distance of 22 cm from the ceiling, making it suitable for various installation environments. Constructed in a white finish, it seamlessly integrates with modern interior settings. Engineers typically use the BP0003 in scenarios requiring secure and precise projector installations, such as conference rooms, educational facilities, and home theatres, where it facilitates unobstructed audiovisual presentations.
Weight Capacity 15kg
Colour White
Content 1
Dimensions (L x W x H) 310 x 310 x 220 mm
Height 220mm
Length 310mm
Max. distance to floor/ceiling 22cm
Min. distance to floor/ceiling 22cm
Rotatable Yes
Tilt Range (bottom) 25°
Tilt Range (top) 25°
Type Projector ceiling mount
Weight 1.75kg
Width 310mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot