LogiLink AU0055 Adapter USB 3.2 Gen 1 A to C 90 degrees right angle design

MPN
AU0055
Brand
LogiLink
EAN-13
4052792066319
Order Code
16-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink AU0055 is a USB 3.2 Gen 1 A to C adapter featuring a 90 degrees right angle design, specifically engineered to optimise connectivity in tight spaces. This adapter facilitates a seamless connection between USB 3.2 1st Gen port A and USB 3.2 1st Gen connector C, ensuring high-speed data transfer rates up to 5 Gbps, which is suitable for rapid data exchange and peripheral connectivity in technical environments. It is particularly beneficial for use in workstation setups where space is limited, such as embedded systems, industrial machinery, or compact desktop settings, providing reliable performance without obstructing nearby ports. The robust construction and right-angled configuration contribute to reducing cable strain, enhancing cable longevity and maintaining stable connections in demanding applications.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen port A (USB 3.0)
Cable features 90 degrees right
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version angled on one side
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot