LogiLink AU0051A Series Adapter USB 2.0 C to 9-pin D-SUB 1.2 m Black

Order Code:

16-8068

Brand: LogiLink MPN: AU0051A EAN-13: 4052792067774
Qty Was Unit Price (Ex VAT)
1+ £15.49 £11.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

LogiLink AU0051A is a versatile adapter that converts USB 2.0 Type-C connections to 9-pin D-SUB configurations over a 1.2-metre black cable. This product, also referenced under the alternate description 2751111, provides robust data transmission and is particularly suited for systems requiring serial communication interfaces. Engineers commonly employ this adapter in applications involving legacy equipment integration where modern USB Type-C devices must communicate with older 9-pin D-SUB hardware. Its reliable design ensures seamless connectivity in industrial settings, prototyping environments, and field service operations, maintaining signal integrity and supporting efficient data exchange.
Type USB 2.0 connector C
Connector A USB 2.0 connector C
Connector B D-SUB-plug 9-pin
Cable Design Round
Cable Length 1.2m
Cable Use Series
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot