LogiLink AU0042 Adapter USB-C to USB 3.2 Gen 1 A plug compact design

MPN
AU0042
Brand
LogiLink
EAN-13
4052792044720
Order Code
16-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 679 despatched in 4 working days

LogiLink AU0042 Adapter USB-C to USB 3.2 Gen 1 A Plug features a compact design, enabling seamless integration into various technical environments. This adapter provides an essential interface for converting a USB-C plug to a USB 3.2 1st Gen port A, making it an ideal component for engineers needing to integrate contemporary USB-C devices with legacy USB 3.0 peripherals. Designed with precision to ensure optimal signal integrity, this adapter supports high-speed data transfer rates up to 5 Gbps, catering to demanding data exchange tasks in both laboratory and field settings. Its robust construction and compatibility with a wide range of devices make it suitable for applications in electronic design, testing, and development sectors where reliable connectivity is crucial.
Type USB 3.2 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-C® plug
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port A (USB 3.0)
Weight 0.005

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot