LogiLink AU0041 USB 2.0 Adapter USB-C to Micro B

MPN
AU0041
Brand
LogiLink
EAN-13
4052792044713
Order Code
16-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

LogiLink AU0041, the manufacturer's part number for the USB 2.0 Adapter USB-C to Micro B, represents a versatile solution for professionals requiring reliable connectivity between modern USB interfaces and legacy devices. As part of the USB Ports, Hubs & Adaptors category, this adapter provides an efficient connection by converting a USB-C plug into a USB 2.0 Micro B port. The adapter is particularly useful in engineering applications where integration between new generation USB-C equipped devices and older peripherals with Micro B connectors is necessary. It ensures seamless data transfer and power delivery conforming to the USB 2.0 standard, making it an essential tool for maintaining compatibility across varied equipment setups in technical environments.
Type USB 2.0 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Use USB 2.0
Connector Version straight
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port Micro B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot