LogiLink AU0040 USB 3.2 Adapter USB-C to USB 2.0 Micro B and USB 3.0 port A

MPN
AU0040
Brand
LogiLink
EAN-13
4052792041811
Order Code
16-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

LogiLink AU0040 is a precise and adaptable USB 3.2 adapter that facilitates seamless connectivity between devices with varying USB standards. Designed for integration in USB Ports, Hubs & Adaptors systems, this adapter features a USB-C plug that connects to USB 2.0 Micro B and USB 3.0 port A. The LogiLink USB 3.2 1st Gen adapter robustly supports data transfer speeds up to 5 Gbps, making it ideal for applications requiring efficient communication between legacy USB 2.0 devices and modern USB-C or USB 3.2 (USB 3.0) peripherals. Engineers often deploy this adapter in environments that demand high-speed data transfer, such as digital signal processing, where different generations of USB interfaces must interoperate without latency. Its compatibility and performance allow for versatile deployment in both commercial and industrial settings for computer interconnectivity solutions.
Type USB 2.0 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-C® plug
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot