Logilink Ah0007A HDMI Adapter 1X HDMI Socket 1X HDMI Plug Black-Grey

MPN
AH0007A
Brand
LogiLink
EAN-13
4052792075632
Order Code
16-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LogiLink AH0007A HDMI Adapter (part number 3384396) is an audio and video adaptor designed to facilitate seamless connections between HDMI-compatible devices. Featuring a robust design with one HDMI socket and one HDMI plug, this adapter comes in a black-grey colour scheme, offering a reliable solution for extending the reach of HDMI cables or acting as a gender changer. The adapter is commonly employed in settings requiring stable signal transmission, such as home cinema systems, professional audio-visual installations, and IT infrastructure where equipment compatibility must be ensured. Its compact form factor and durable construction make it suitable for both consumer and commercial applications, ensuring optimal performance in environments with space constraints.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI plug
Cable specs HDMI 2.1
Cable Use TV/monitor
Colour Black-grey
Connection Type HDMI
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 7680 x 4320 Pixel
Version Adapter

Reviews

Be the first to submit a review

Trustpilot