Logilink Ah0006 HDMI Adapter Black 1X HDMI Socket To 1X HDMI Socket

MPN
AH0006
Brand
LogiLink
EAN-13
4260113566398
Order Code
16-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

LogiLink AH0006, 1967683, is a precisely engineered audio and video adaptor designed for applications requiring a seamless connection between two HDMI cables. This adapter features two HDMI sockets, allowing the transmission of high-definition audio and video signals between compatible devices. Encased in a durable black housing, the LogiLink AH0006 ensures reliable performance while maintaining signal integrity. Engineers often employ this type of adaptor in setups where extending the cable length between devices, such as televisions and multimedia projectors in professional AV installations, is necessary. By enabling a direct socket-to-socket interface, it facilitates enhanced flexibility and connectivity across various electronic systems.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Use TV/monitor
Colour Black
Connection Type HDMI
Connector Version straight
Height 35mm
Length 20mm
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter
Weight 14g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot