LogiLink AC0111 19 inch Server rack cabinet fixings for IT systems

MPN
AC0111
Brand
LogiLink
EAN-13
8698800001932
Order Code
16-8058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.10
100+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

LogiLink AC0111 is designed to provide robust and secure fixings for 19-inch server rack cabinets, commonly utilized in IT system configurations. This part, also known under the alternate description 2634210, is engineered to meet the demanding requirements of data centre environments, offering dependable support for the precise mounting of IT infrastructure components. With its high-quality construction, it ensures optimal stability and vibration resistance, making it ideal for use in server rooms and network cabinets where reliability is crucial. The LogiLink AC0111 is particularly suited for engineering applications where consistent performance and equipment protection are priorities, such as in telecommunications or enterprise data service settings.
Type Server rack cabinet fixings
Content 20
Material Steel
Product Type Server rack cabinet fixings
Suitable for server rack cabinet (inch) 19inch

Reviews

Be the first to submit a review

Trustpilot