Log Splitting Maul Fibreglass Shaft 3.6kg (8 lb)

Faithfull Brand: Faithfull

The Faithfull heavy-duty traditional log splitting maul is designed to split logs quickly and efficiently. It has a quality drop-forged head fitted with a fibreglass handle that is lightweight, resistant to moisture and much stronger than traditional timber, with the added protection of an overstrike collar.
The maul may also be used as a hammer for driving a wedge into oversized or difficult logs as well as for splitting logs.

Head Weight: 3.6kg (8 lb)

Shaft length: 82cm (32in)

Description Image Product Buy Pricing (Ex VAT) Handle Handle Length Weight kg Weight lbs Type
Faithfull 13-104 Log Splitting Maul Fibreglass Shaft 3.6kg (8 lb)
Faithfull 13-104 Log Splitting Maul Fibreglass Shaft 3.6kg (8 lb)
Standard range
Order code: 95-8028
MPN: 13-104

Despatched within 2 working days - 2 in stock
1+ £43.28
Price per unit Ex VAT
Maul
Faithfull FAILSM6FG Log Splitting Maul Fibreglass Shaft 2.7kg (6 lb)
Faithfull FAILSM6FG Log Splitting Maul Fibreglass Shaft 2.7kg (6 lb)
Standard range
Order code: 95-8029
MPN: FAILSM6FG

Despatched within 2 working days - 4 in stock
1+ £26.37
Price per unit Ex VAT
Fibreglass 82cm 2.7kg 6lb Maul

Trustpilot