Faithfull FAILSM6FG Log Splitting Maul Fibreglass Shaft 2.7kg (6 lb)

MPN
FAILSM6FG
Brand
Faithfull
EAN-13
5023969308302
Order Code
95-8029
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.16 £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull heavy-duty traditional log splitting maul is designed to split logs quickly and efficiently. It has a quality drop-forged head fitted with a fibreglass handle that is lightweight, resistant to moisture and much stronger than traditional timber, with the added protection of an overstrike collar.
The maul may also be used as a hammer for driving a wedge into oversized or difficult logs as well as for splitting logs.

The Faithfull FAILSM6FG Fibreglass Shaft Log Split Maul has the following specifications:
Length: 81cm (32 inch).
Weight 2.7Kg (6 lb).


Type Maul
Handle Fibreglass
Handle Length 82cm
Weight kg 2.7kg
Weight lbs 6lb

Reviews

Be the first to submit a review

Trustpilot