LOCTITE 601401 640 High Strength High Temperature Slow Cure 250ml

MPN
601401
Brand
LOCTITE
EAN-13
5010266640686
Order Code
87-7081
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
1+ £250.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

LOCTITE 640 is a green, anaerobic, low viscosity, methacrylate ester-based retaining compound ideal for large diameter components and active metals such as brass which require a longer positioning time.


  • Fixturing time on steel 2 hours
  • Maximum diametrical clearance 0.1mm
  • Service temperature range -55 to +175ºC
  • Fluorescence allows product presence to be monitored
  • Single part product, requires no mixing
  • Slow curing
  • High strength
  • Good temperature resistance
  • Supplied in 250ml container
  • Manufacturer's part 601401
Type Retainer
Strength High
Dispensing Method Dispenser
Volume 250ml
Chemical basis / base Methacrylate
Colour Green
Diametrical clearance < 0.1mm
Fixture time 2.0 h
Recommended for use with Metal: steel
Shear strength 22.0 N/mm²
Viscosity, Falling Ball D @ 25.0 °C 450.0 mPa·s (cP) - 750.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot