LOCTITE 540920 561 Pipe Sealant Stick Low Strength 19g

MPN
540920
Brand
LOCTITE
EAN-13
5010266383019
Order Code
87-7057
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

LOCTITE 561 is an orange, semi-solid methacrylate thread sealant stick and is an ideal toolbox product for maintenance and repair that won't spill or leak. It offers fast, reliable curing on metal, tapered pipe threads and fittings with a thread size up to M80/R3.


  • Breakaway torque rating 2Nm
  • Low strength for easy disassembly
  • Service temperature range -55 to +150ºC
  • Easily portable
  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • NSF approved
  • Supplied in 19g stick
  • Manufacturer's part 540920
Type Thread sealant
Colour Orange
Package Size 19g
Food ProcessingSafe No
Agency approvals / certificates / specifications NSF
Breakaway torque, Steel M10 6.0 N·m
Capacity 19g
Chemical basis / base Methacrylate
Key characteristics Disassembly: easy disassembly, General purpose
Operating Temperature -65.0 °F - 300.0 °F ( -55.0 °C - 150.0 °C )
Physical form Semi-solid stick

Reviews

Be the first to submit a review

Trustpilot