LOCTITE 451199 9466 A&B Epoxy Adhesive 50ml Impact & Chemical Resistant

Image Representative of Range

LOCTITE 451199 9466 A&B Epoxy Adhesive 50ml Impact & Chemical Resistant

MPN
451199
Brand
LOCTITE
EAN-13
5010266366036
Order Code
12-4139
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 11/06/2026

Henkel's LOCTITE® 9466 A&B Two-component adhesive 451199 is a multi-purpose adhesive with reliable bonding capabilities. This 50 ml adhesive is designed for high strength and durability. It is ideal for various applications that require strong, lasting bonds on different materials.
Type Two-component adhesive
Colour White
Volume 50ml
Suitable For Plastic and metal
Viscosity medium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot