LOCTITE 396003 5923 Brown Pipe & Thread Sealant Liquid For Gasket Sealing 117ml

MPN
396003
Brand
LOCTITE
EAN-13
4016138047530
Order Code
63-1015

Discontinued


Permanently area sealing · Fluid · Resistant to almost all liquids · Seals 100% · Non-flammable. · Not harmful · Unlimited superposable · With brush in the can lid.
  • Adhesive type (category): Bonding material
  • Colour: Red brown
  • Heat resistance: -50 - + 250 ºC
  • Suitable for: As area sealing or for optimising solid sealings.
  • Type: 5923 No. 3
Type Threadlocker
Colour Red brown
Capacity 117ml
Dispensing Method Can
Heat resistance -50 - + 250 ºC

Questions

*Question functionality currently disabled
Question by: Product code: 63-1015

Q. Hello, I bought this fluid to act as a running sealer for the back of a connector. I ran it on to the area, it has skinned over, but has not dried. Can you offer me any help here? Thanks, Howard Davis, Coda Systems.

A. Hi Howard, thank you for your question. It is a slow drying liquid that dries pliable and not solid to product a gasket. Please see the data sheet here.


Trustpilot