LOCTITE 3011467 Super Glue Power Gel Control 4g

MPN
3011467
Brand
LOCTITE
EAN-13
5010305061175
Order Code
87-7432
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockAdditional quantity lead time 14 days

Are you looking for a strong adhesive without the mess? This versatile glue is convenient to use with its easy grip squeeze bottle and nozzle for pinpoint applications, covering those hard-to-reach places. Its side squeeze design gives greater control and air-tight storage. The unique rubber-infused gel formula allows for mess-free powerful bonds that are extremely precise even on flexible materials.

For powerful bonds even on flexible materials!


The rubber-infused gel formula, this instant glue allows powerful bonds that are extremely precise even on vertical surfaces and materials that require high flexibility. The glue gel adhesive not only withstands strong conditions but is also shock resistant and serves as a waterproof glue and a heat proof glue, proving reliable for a huge range of requirements and users.


  • High strength - Instant strength in a single drop to form durable bonds.
  • Flexible – With a durable rubber-infused gel formula.
  • Resistant – Waterproof, shock and temperature (from -50°C up to 120°C).
  • Drop application - easy grip squeeze bottle.
  • Fast and strong: Bonds materials within 60 seconds, with possibility to reposition within 40 seconds. The rubber-infused gel formula enables it to withstand heavy loads and survive being dropped more than 60 times.
  • Functional design: Easy squeeze grip for pinpoint accuracy and ease of use.
  • All-purpose glue: Suitable for various materials such as china, rubber, wood, metal or plastic*. *(except PE, PP).
  • Highly resistant: Water, dishwasher, shock and extreme temperature resistance.
  • Type Superglue
    Colour Clear
    Dispensing Method Bottle
    Volume 4g

    Reviews

    Be the first to submit a review

    Trustpilot