LOCTITE 2494414 HY 4070 Ultra Fast Hybrid Adhesive 45g

MPN
2494414
Brand
LOCTITE
EAN-13
6902545466690
Order Code
87-7427
Country of Origin
China

Discontinued


LOCTITE® HY 4070™ is a two-part, hybrid adhesive that provides a fast fixture at room temperature and bonds gaps up to 5mm (0.2in). It has excellent bonding characteristics with a variety of substrates including metals, rubbers and some plastics.

HY 4070 is designed for applications where a complete cure of any excess adhesive is required, as well as temperature and moisture resistance. Its gel consistency prevents adhesive from flowing, even on vertical surfaces.


  • Suitable for metal, plastics, rubber, wood, paper, leather, etc.
  • Ultra-fast fixing reduces maintenance down-time
  • Gap filling up to 5mm - excellent for maintenance repairs
  • Non-drip gel stays where applied
  • Good moisture, temperature, UV and chemical resistance
  • Colour: transparent, cloudy colourless to pale yellow
  • Supplied in a 45g twin syringe
  • LOCTITE type HY 4070
Type Fast setting
Colour Clear
Dispensing Method Syringe
Volume 45g

Trustpilot