LOCTITE 242 Nutlock Controlled Torque

LOCTITE Brand: LOCTITE

LOCTITE 242 is a medium strength methacrylate-based threadlocking adhesive with medium viscosity and offering general purpose qualities. It provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 minutes respectively.

LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners which require normal disassembly with standard hand tools.

  • Medium strength
  • Medium viscosity
  • Quick fixture time
  • Thixotropic to reduce adhesive migration
  • Supplied in 50ml or 250ml dispenser
Description Image Product Buy Pricing (Ex VAT) Volume Chemical basis / base Maximum Temperature Min. temperature Fixture time Key characteristics Recommended for use with Viscosity, Brookfield - RVF, @ 25.0 °C Spindle 3, speed 20 rpm, Helipath Type Strength Dispensing Method Colour
LOCTITE 142505 242 Nutlock Controlled Torque 250ml
LOCTITE 142505 242 Nutlock Controlled Torque 250ml
Extended range
Order code: 87-7005
MPN: 142505

Available to back orderBack-order availability date - 16/07/2026
1+ £184.99
Price per unit Ex VAT
250ml Methacrylate 5.0 min - 20.0 min Thixotropic Metal: steel, Metal: steel - stainless steel, Metal: brass 800.0 mPa·s (cP) - 1600.0 mPa·s (cP) Threadlocker Medium Dispenser Clear
LOCTITE 142504 242 Threadlocker-Medium Strength Med Viscosity Gen Purpose 50ml
LOCTITE 142504 242 Threadlocker-Medium Strength Med Viscosity Gen Purpose 50ml
Standard range
Order code: 63-0941
MPN: 142504

Despatched same day - 1 in stockFurther 76 despatched in 4 working days
1+ £71.00
Price per unit Ex VAT
50ml -55°C 150°C Threadlocker Medium Dispenser Clear


Trustpilot