LOCTITE 2392090 518 Flexible Fast Cure 25ml Pen

MPN
2392090
Brand
LOCTITE
EAN-13
4058093019474
Order Code
87-7426
Country of Origin
Ireland

Discontinued


The fastest, easiest way to apply liquid gaskets.

The new LOCTITE® 518 pen combines the leak-fighting properties of 518 Flange Sealant with a roll-on applicator that makes applying a liquid flange sealant easier than ever, with no waste and no mess.

The LOCTITE® 518 pen forms a flexible, high strength, chemical resistant seal that fills all voids and will not tear or decay. It is ideal for use on rigid iron, aluminium and steel flanged mating surfaces, including surfaces that have minor contamination.


  • Easy to apply
  • Reduces inventory – 1 package for any size or shape gasket needed
  • Total surface coverage
  • Reliable, long-lasting seal
  • No gaps, breaks or distortion
  • High performance on inactive metals
  • Blow-out resistant
  • Ease of disassembly
  • Supplied in a 25ml applicator pen
  • LOCTITE type 518, 2392090
Type Gasket sealant
Colour Red
Capacity 25ml

Trustpilot