LOCTITE 234268 511 Low Strength Fast Cure Pipeseal 250ml

MPN
234268
Brand
LOCTITE
EAN-13
5010266511504
Order Code
87-7047
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £131.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 511 is a white to off-white, low strength, general purpose, thixotropic methacrylate thread sealant which is suitable for all metal fittings. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3.


  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • Single component - clean and easy to apply
  • Medium to high viscosity
  • Breakaway torque rating 6Nm
  • Viscosity 9,000 to 22,000 mPa/s
  • Service temperature -55 to +150ºC
  • DVGW approved
  • Supplied in 250ml container
  • Manufacturer's part 234268
Type Pipe sealant
Colour White
Package Size 250ml
Package Type Tube
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW
Capacity 250ml
Chemical basis / base Methacrylate
Key characteristics Disassembly: easy disassembly, Thixotropic
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 2.5 rpm 40000.0 mPa·s (cP) - 100000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 9000.0 mPa·s (cP) - 22000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot