LOCTITE 234058 493 Methyl Penetrating Grade 50g

MPN
234058
Brand
LOCTITE
EAN-13
5010266493329
Order Code
87-7197
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £70.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 21/10/2026

LOCTITE 493 is a transparent, colourless, methyl-based instant adhesive particularly suited to bonding metals, but also suitable for bonding plastic and rubber, as well as polyolefins (in combination with a primer). This general purpose adhesive offers a fixture time of 10 to 30 seconds.


  • Colourless and transparent
  • Supplied in 50g container
  • Manufacturer's part 234058
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 50g
Chemical basis / base Methyl
Fixture time 10.0 s - 30.0 s
Gap fill 0.15mm

Reviews

Be the first to submit a review

Trustpilot