LOCTITE 233759 410 Original Black Rubber Toughened 20g

MPN
233759
Brand
LOCTITE
EAN-13
5010266410203
Order Code
87-7169
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 8 days

LOCTITE 410 is a high viscosity, ethyl-based black instant adhesive suitable for polyolefins, plastics, rubbers and metals. It has a fixture time of 30 to 60 seconds.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Solvent-free
  • Supplied in dispenser of 20g
  • Manufacturer's part 233759
Type Instant
Colour Black
Dispensing Method Dispenser
Volume 20g
Fixture time 30.0 s - 60.0 s
Gap fill 0.15mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot