LOCTITE 230691 403 Instant Adhesive Low Bloom Low Odour Medium Viscosity 500g

MPN
230691
Brand
LOCTITE
EAN-13
5010266240855
Order Code
87-7157
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £460.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE 403 is a medium viscosity, low odour, low blooming alkoxyethyl-based instant adhesive which is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers and is particularly suitable for bonding porous or absorbent materials.


  • Low odour for applications where vapour control is vital
  • Low bloom for cosmetic applications
  • Transparent and colourless
  • Well suited to porous substrates
  • Supplied in pack of 500g
  • Manufacturer's part 230691
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 500g
Application method Manual, Dispense system
Applications Bonding close fitting parts
Chemical basis / base Alkoxyethyl
Fixture time, Steel 30.0 s
Gap fill 0.2mm
Key characteristics Odor: low odor, Bloom: low bloom, Surface insensitive, Viscosity: medium viscosity, Gap filling
Operating Temperature -40.0 °C - 80.0 °C ( -40.0 °F - 175.0 °F )
Shear strength, Mild Steel (grit blasted) 20.3 N/mm² ( 2950.0 psi )
Technology Alkoxy cyanoacrylate
Viscosity 1200.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot