LOCTITE 230630 380 Jet Black 50g

MPN
230630
Brand
LOCTITE
EAN-13
5010266209340
Order Code
87-7147
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £61.49 £58.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/07/2026

LOCTITE 380 is a black, low viscosity, rubber-toughened, single-part instant adhesive designed for close fitting parts and bonding metal, rubber and selected plastics. It has excellent peel, impact and sheer strengths.


  • Easy to use
  • Toughened
  • Low viscosity
  • Excellent peel, impact and sheer strength
  • Cures at room temperature
  • Supplied in tube of 50g
  • Manufacturer's part 230630
Type Instant
Colour Black
Dispensing Method Tube
Volume 50g
Key characteristics Mix: no mix required, Toughened, Viscosity: medium viscosity
Number of components 1 part
Physical form Liquid
Recommended for use with Metal, Plastic, Rubber
Shear strength, Steel (grit blasted) 3800.0 psi
Specific gravity, @ 25.0 °C 1.05
Technology Cyanoacrylates

Reviews

Be the first to submit a review

Trustpilot