LOCTITE 2237457 HY 4070 Ultra Fast Hybrid Adhesive 11g

MPN
2237457
Brand
LOCTITE
EAN-13
4058093011973
Order Code
87-7349
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £24.96 £24.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 8 days

LOCTITE® HY 4070™ is a two-part, hybrid adhesive that provides a fast fixture at room temperature and bonds gaps up to 5mm (0.2in). It has excellent bonding characteristics with a variety of substrates including metals, rubbers and some plastics.

HY 4070 is designed for applications where a complete cure of any excess adhesive is required, as well as temperature and moisture resistance. Its gel consistency prevents adhesive from flowing, even on vertical surfaces.


  • Suitable for metal, plastics, rubber, wood, paper, leather, etc.
  • Ultra-fast fixing reduces maintenance down-time
  • Gap filling up to 5mm - excellent for maintenance repairs
  • Non-drip gel stays where applied
  • Good moisture, temperature, UV and chemical resistance
  • Colour: transparent, cloudy colourless to pale yellow
  • Ready-to-use syringe with nozzle - no gun required
  • Supplied in an 11g twin syringe with 4 mixing nozzles
  • LOCTITE type HY 4070
Type Fast setting
Colour Clear
Dispensing Method Syringe
Volume 11g
Application method Dispense system
Applications Bonding plastic, Bonding rubber, Construction, Direct bonding, Edge bonding, Interior repairs, Structural bonding, Bonding dissimilar materials
Casson viscosity, cone & plate, @ 25.0 °C 200.0 mPa·s (cP) - 1300.0 mPa·s (cP)
Cure type Room temperature (ambient) cure, Two component mix
FEA (finite element analysis) Viscoelastic, Finite strain
Fixture time, Aluminium (etched) 0.5mm gap < 60.0 s
Full Cure Time 24.0
Gap fill 5.0mm
Key characteristics Cure speed: ultra fast cure, Moisture resistant, Gap filling, Multipurpose
Mix ratio, by volume 10 : 1
Number of components 2 part
Operating Temperature -40.0 °C - 100.0 °C ( -40.0 °F - 212.0 °F )
Physical form Gel
Recommended for use with Composite, Composite: advanced composites, Dry surface, Elastomer: highly filled elastomer, Epoxy, Fiberboard, Gel coat, Laminate, Metal, Non-gel coat, Painted surface, Phenolic, Plastic, Rubber, Thermoplastic, Thermoset, Urethane: cast urethane, Vinyl, Wood
Shear strength, Steel (grit blasted) 25.0 N/mm² ( 3625.0 psi )
Technology Hybrid chemistry
Viscosity, cone & plate, @ 25.0 °C Shear Rate 1,000 s?¹ 1.0 mPa·s (cP) - 30.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot