LOCTITE 2064879 AA H3101 Hysol Methacrylate Adhesive 50ml

MPN
2064879
Brand
LOCTITE
EAN-13
0079340006584
Order Code
87-7345
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £33.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 8 days

This 2-part methacrylate adhesive system from LOCTITE is formulated to provide fixturing strength within 20 to 25 minutes while requiring little or no surface preparation. This adhesive forms resilient bonds and maintains its strength over a wide range of temperatures.


  • Highly thixotropic
  • Cures at room temperature
  • 1:1 mix ratio
  • Non-sagging gaps filled to 0.375in
  • Suitable for bonding a variety of substrates
  • Superior impact and peel strength
  • Offers excellent tolerance to off-ratio mixing
  • Rapid room temperature cure
  • Excellent environmental resistance
  • Supplied in container of 50ml
  • Manufacturer's part 2064879
Type Structural adhesive
Colour White
Dispensing Method Tube
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot