LOCTITE 2064233 SI 5980 Silicone Black Oil Resistant 300ml

MPN
2064233
Brand
LOCTITE
EAN-13
5010266005867
Order Code
87-7425
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE SI 5980 is a flange sealant designed especially for gasketing applications. It withstands in-line, low-pressure tests carried out after assembly of the flanges. Typical applications include stamped sheet metal covers (timing gear covers and oil sumps) where good oil resistance and the ability to withstand high joint movement is required.


  • Good glycol resistance
  • Black colour
  • Leading health and safety features
  • Supplied in 300ml cartridge
  • Manufacturer's part 2064233
Type Flange sealant
Colour Black
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 300ml

Reviews

Be the first to submit a review

Trustpilot