LOCTITE 2063366 EA 3423 A&B (1:1) Dual Cartridge Epoxy Adhesive 50ml

MPN
2063366
Brand
LOCTITE
EAN-13
5010266330631
Order Code
63-1085
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
10+ £21.35
50+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

LOCTITE EA 3423 structural bonding is a two-component, high viscosity, thixotropic epoxy adhesive that cures at room temperature after mixing. It is a general purpose, non-sag adhesive that develops high strength on a wide range of substrates. Its thixotropic properties enable LOCTITE 3423 to bond rough vertical surfaces made from metal, ceramic, rigid plastics or wood through gaps of up to 3mm.

When cured, the adhesive can be sanded to a smooth finish. It is ideal for bonding metal components, is excellent for metal and has good humidity resistance.


  • Two-component adhesive
  • Colour: Grey
  • Material suitability: Metal, Ceramic, PVC, Wood
  • Non-sag paste
  • Excellent chemical resistance
  • Working time: 30 to 60 minutes
  • Fixture time: 180 minutes
  • Viscosity in Pa-s: 300
  • Tensile strength: 24 N/mm²
  • Peel strength: 2 to 3 N/mm
  • Service temperature range: -50 to +120°C
  • Supplied in a 50ml cartridge with mixing nozzle
  • LOCTITE type EA 3423
Type Structural adhesive
Colour Grey
Dispensing Method Cartridge
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot