LOCTITE 2061031 SI 5331 Plastic Pipe Sealant 100ml

MPN
2061031
Brand
LOCTITE
EAN-13
5010266238722
Order Code
63-1089
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.88
10+ £29.51
50+ £27.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 days

LOCTITE SI 5331 is designed for the locking and sealing of plastic and metal fittings carrying hot or cold water, e.g., industrial and agricultural plastic water pipe systems and drainage systems. LOCTITE SI 5331 cures at ambient temperatures under the influence of atmospheric moisture to form a low strength flexible seal.


  • Locks connection against vibration-induced loosening
  • WRC listed, meets BS 6920 for potable water: 0706521
  • DVGW approval, tested in accordance with EN 751-1
  • P1 NSF Reg. No.: 123620
  • Colour: White
  • Max. thread size: M80 /R3
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 1.5Nm
  • Supplied in a 100ml applicator
  • LOCTITE type SI 5331
Type Threadlocker
Colour White
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW, WRAS, NSF
Breakaway torque, Steel M10 1.5 N·m ( 13.0 in./lb. )
Capacity 100ml
Key characteristics Disassembly: easy disassembly
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal, Plastic
Viscosity 50000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot