LOCTITE 2061029 SI 598 High Performance Silicone Gasket Black 300ml

Order Code:

87-7123

Brand: LOCTITE MPN: 2061029 EAN-13: 5010266243160
Qty Unit Price (Inc VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

LOCTITE SI 598 is a metallic black single part thixotropic room temperature vulcanising oxime silicone paste sealant. It cures on exposure to moisture in the air to form a tough, flexible, silicone rubber gasket and resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. This product is typically used in applications with an operating range of -54 to +260°C.


  • Excellent resistance to automotive engine oils
  • Enhances load bearing and shock absorbing characteristics of bond area
  • Typical applications include oil pans, transmission pans, valve covers, valves and guides, timing gear covers, and differential covers
  • Supplied in a 300ml tube
  • Manufacturer's part 2061029
Type Gasket sealant
Colour Black
Package Size 300ml
Package type Tube
Food ProcessingSafe No
Capacity 300ml
Cure type Room temperature vulcanization (RTV) cure
Fixture time 30.0 min
Physical form Paste
Storage temperature 8.0 °C - 21.0 °C
Technology Silicone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot