LOCTITE 2061026 SI 5699 High Performance Silicone Gasket Grey 300ml

MPN
2061026
Brand
LOCTITE
EAN-13
5010266210711
Order Code
63-0927
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.71
10+ £51.10
50+ £47.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

LOCTITE SI 5699 is a flexible silicone sealant that cures, on exposure to moisture in the air, to form a tough rubber gasket. It is designed for rigid flange sealing with excellent oil resistance, e.g., for sealing transmissions and cast metal housings.

LOCTITE SI 5699 is tack-free after just 10 minutes, is water-glycol resistant and can be used on machined or cast, metal or plastic surfaces.


  • Ideal for sealing all types of flange including stamped sheet metal covers
  • Water-glycol resistant
  • Tack-free after 10 minutes
  • P1 NSF Reg. No: 122998
  • Supplied in a 300ml cartridge
  • Manufacturer's part 2061026
Type Gasket sealant
Colour Grey
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Applications Highly flexible assembly gasketing
Capacity 300ml
Cure speed vs time, 24.0 h 2.5
Cure type Room temperature vulcanization (RTV) cure
Extrusion rate 200.0 g/min
Gap fill 1.0
Key characteristics Oil resistance: increased oil resistance
Lap shear strength 1.7
Operating Temperature -65.0 °F - 400.0 °F ( -55.0 °C - 200.0 °C )
Recommended for use with Metal, Plastic
Storage temperature 8.0 °C - 21.0°C
Tack free time 30.0 min

Reviews

Be the first to submit a review

Trustpilot