LOCTITE 2058065 EA 9464 A&B (1:1) Dual Cartridge 50ml

MPN
2058065
Brand
LOCTITE
EAN-13
5010266366937
Order Code
87-7261
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
10+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 14/07/2026

LOCTITE EA 9464 is a 2-part, grey structural bonding epoxy adhesive which is fast curing at room temperature and provides a toughened bond. Its thixotropic properties make it good for gap filling.

It is ideal for joining dissimilar substrate materials including metals, engineering thermoplastics and thermoset laminates such as SMC.


  • Fast-curing
  • Creates a tough bond
  • Good choice for dissimilar materials
  • High peel and shear strength
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2058065
Type Structural adhesive
Colour Grey
Dispensing Method Cartridge
Volume 50ml
Fixture time 180.0 min
Mix ratio, by volume 1 : 1
Mix ratio, by weight 100 : 100
Pot life, @ 22.0 °C 100 g mass 15.0 min - 20.0 min

Reviews

Be the first to submit a review

Trustpilot