LOCTITE 2056902 EA 9489 A&B (1:1) Dual Cartridge 50ml

MPN
2056902
Brand
LOCTITE
Order Code
87-7357
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

LOCTITE EA 9489 is a grey, two-part epoxy adhesive formulated for an extended working life of 60 to 120 minutes, allowing plenty of time to adjust parts during assembly.

This toughened product can also be used for repairing strain gauges, sealing seams on fibreglass components, repairing printed circuit boards, bonding stainless steel inserts and rubber hose to steel tubing.


  • 2-part epoxy adhesive
  • Toughened, general purpose product
  • Extended working life
  • Medium viscosity
  • Flexible bond line
  • 50ml dual cartridge
  • LOCTITE type EA 9489
Type Slow setting
Colour Grey
Dispensing Method Cartridge
Volume 50ml
Fixture time 300.0 min
Flexible bond line
Mix ratio, by volume 1 : 1
Mix ratio, by weight 100 : 85
Peel strength, Mild Steel (grit blasted) 2.2 N/mm
Pot life, @ 25.0 °C 200 g mass 60.0 min - 110.0 min
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 10 rpm 20000.0 mPa·s (cP) - 45000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 7, speed 10 rpm 60000.0 mPa·s (cP) - 175000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 7, speed 5 rpm 35000.0 mPa·s (cP) - 135000.0 mPa·s (cP)
Viscosity, DIN 54453 @ 25.0 °C Shear Rate 10 s?¹ 16000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot