LOCTITE 2056422 SI 5615 Black 2 Part Silicone 400ml

MPN
2056422
Brand
LOCTITE
EAN-13
5390331436513
Order Code
87-7129
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE SI 5615 is a 2-part black fast cure alkoxy silicone with excellent bond strength when used with glass, metals and Ceran. It has excellent hot strength up to +180°C with the capability to resist higher temperatures for short-term exposure. Typical applications include sealing/bonding glass stovetop assemblies, weld and rivet reduction in high temperature applications.


  • Suitable mixing ratio of 2:1
  • Wide range of adhesion
  • Supplied in container of 400ml
  • Manufacturer's part 2056422
Type Fast-setting
Colour Black
Package Size 400ml
Food ProcessingSafe No
Capacity 400ml
Cure type Room temperature (ambient) cure
Elongation, at break 230.0 %
Key characteristics Cure speed: fast cure, Temperature: high temperature, Thixotropic
Mix ratio, by volume 2 : 1
Number of components 2 part
Physical form Paste
Technology Silicone

Reviews

Be the first to submit a review

Trustpilot