LOCTITE 2056417 SI 5610 Black 2 Part Silicone 400ml

MPN
2056417
Brand
LOCTITE
EAN-13
4058093000571
Order Code
87-7127
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE SI 5610 is a 2-part black industrial alkoxy silicone sealant/adhesive formulated to offer very fast curing with a fixture time of 4 to 6 minutes It offers excellent bond strength to glass and metals.

Typical applications for this thixotropic product include sealing/bonding glass stovetop assemblies and weld and rivet reduction in high temperature applications.


  • Very fast curing
  • Good bond strength on glass and metals
  • Supplied in pack of 400ml
  • Manufacturer's part 2056417
Type Fast-setting
Colour Black
Package Size 400ml
Food ProcessingSafe No
Capacity 400ml
Fixture time 4.0 min - 6.0 min
Mix ratio, by weight 2 : 1
Shear strength, Aluminium (grit blasted) 1.8 N/mm²

Reviews

Be the first to submit a review

Trustpilot