LOCTITE 2056391 EA 9483 A&B (2:1) Dual Cartridge 50ml

MPN
2056391
Brand
LOCTITE
EAN-13
5010266365497
Order Code
63-1047
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.64
10+ £23.74
50+ £21.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 8 days

LOCTITE EA 9483 is a low viscosity, industrial grade epoxy adhesive. Once mixed, the two-part epoxy cures at room temperature. It is suitable for bonding and potting where optical clarity and high strength are required. LOCTITE 9483 is ideal for bonding decorative panels and displays.


  • Flowable
  • Viscosity 7Pa-s
  • Ultra clear
  • Low moisture absorption
  • Working time: 25 to 60 minutes
  • Fixture time: 210 minutes
  • Tensile strength: 47N/mm²
  • Peel strength: 1.5 N/mm
  • Service temperature range: -50 to +150°C
  • Supplied in a 50ml dual syringe
  • LOCTITE type EA 9483
Type Structural adhesive
Colour Clear
Dispensing Method Cartridge
Volume 50ml
Fixture time 210.0 min
Mix ratio, by volume 2 : 1
Mix ratio, by weight 100 : 46
Peel strength, Mild Steel (grit blasted) 1.5 N/mm
Pot life, @ 22.0 °C 100 g mass 25.0 min - 60.0 min
Viscosity 7Pa-s
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 50 rpm 1000.0 mPa·s (cP) - 3000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 5000.0 mPa·s (cP) - 12000.0 mPa·s (cP)
Viscosity, Brookfield, @ 25.0 °C Spindle 6, speed 20 rpm 3000.0 mPa·s (cP) - 11000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot