LOCTITE 2053833 EA 9497 A&B Dual Cartridge 400ml

MPN
2053833
Brand
LOCTITE
EAN-13
4058093000465
Order Code
87-7271
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

This 2-part grey epoxy adhesive from LOCTITE is ideal for structural bonding and offers high technical performance. It is thermally conductive and delivers high compression strength and provides a high temperature resistance up to +180°C for heat resistant bonding and filling.


  • Ideal for heat dissipation
  • Ideal for bonding metal components
  • High compression strength
  • Supplied in dual cartridge of 400ml
  • Manufacturer's part 2053807
Type Structural adhesive
Colour Grey
Dispensing Method Cartridge
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot