LOCTITE 2052215 EA 9492 A&B (2:1) Dual Cartridge 50ml

MPN
2052215
Brand
LOCTITE
EAN-13
5010266368399
Order Code
87-7267
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE EA 9492 is a 2-part white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications.

Offering very low out-gassing, this is a good general purpose solution for bonding and repairing a wide range of materials.


  • Bonds various materials
  • Superior thermal shock and impact resistant properties
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2052215
Type Structural adhesive
Colour White
Dispensing Method Cartridge
Volume 50ml
Fixture time 75.0 min
Mix ratio, by volume 2 : 1
Mix ratio, by weight 100 : 50
Peel strength, Mild Steel (grit blasted) 1.6 N/mm
Pot life, @ 22.0 °C 100 g mass 15.0 min
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 5 rpm 50000.0 mPa·s (cP) - 120000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 7, speed 50 rpm 20000.0 mPa·s (cP) - 50000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot